Part Details for NBG-20011-C by BUD Industries Inc
Overview of NBG-20011-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBG-20011-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8606
|
Newark | Enclsre, Pc/Pbt, 831X631X285Mm, Gry/Clr, Enclosure Type:Electrical/Industrial, Enclosure Material:Polycarbonate, Polybutylene Terephthalate, External Height - Metric:284.5Mm, External Width - Metric:831Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Bud Industries NBG-20011-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$696.2600 / $703.3000 | Buy Now |
DISTI #
377-NBG-20011-C-ND
|
DigiKey | BOX PLASTIC 32.75"L X 24.88"W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$676.2500 | Buy Now |
DISTI #
563-NBG-20011-C
|
Mouser Electronics | Electrical Enclosures Large Plastic NEMA Enclosure with Clear Cover (32.7 X 24.9 X 11.3 In) RoHS: Compliant | 0 |
|
$676.2400 / $676.2500 | Order Now |
DISTI #
71881560
|
RS | Indoor/Outdoor Enclosure, PC/PBT, NEMA 4X/IP66, 32.74x24.88x11.34, Clear Door | Bud Industries NBG-20011-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$677.3600 / $796.9000 | RFQ |
|
Future Electronics | PC NEMA 4X large plastic enclosure - clear door RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$663.0000 | Buy Now |
|
Onlinecomponents.com | PC NEMA 4X large plastic enclosure - clear door - External 32.74 x 24.88 x 11.34 X10in - Internal 31.42 x 23.39 x 10.91 in - Polycarbonate RoHS: Compliant | 0 |
|
$646.4500 / $684.2200 | Buy Now |
DISTI #
000000000006045208
|
Sager | NBG SERIES LARGE PLASTIC ENCLOSURES Min Qty: 1 | 0 |
|
$598.5500 / $799.7000 | Buy Now |
DISTI #
10013677
|
TestEquity LLC | Bud Industries NBG-20011-C NEMA Enclosure, Clear Cover, Plastic, Large, 32.7x24.9x11.3 in, NBG Series | 0 |
|
$736.6900 | Buy Now |