Part Details for NBMC1045N-101M by Mingstar Electronic Corp
Overview of NBMC1045N-101M by Mingstar Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBMC1045N-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5A 100uH 20% 4A SMD10.5x10.3mm Power Inductors ROHS | 5 |
|
$0.1315 / $0.2655 | Buy Now |