Part Details for NBN4-12GM50-E2 (ALTERNATE: 87767) by PEPPERL+FUCHS GmbH
Overview of NBN4-12GM50-E2 (ALTERNATE: 87767) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBN4-12GM50-E2 (ALTERNATE: 87767)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093418
|
RS | Inductive Proximity Sensor 2m 12mm Dia. Non-Flush PNP-NO, Cable, NBN4 Series | Pepperl+Fuchs Factory Automation NBN4-12GM50-E2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9 |
|
$81.3100 / $91.3600 | Buy Now |