Part Details for NBN8-12GM50-E2 by PEPPERL+FUCHS GmbH
Overview of NBN8-12GM50-E2 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBN8-12GM50-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-NBN8-12GM50-E2-ND
|
DigiKey | INDUCTIVE DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$107.8100 | Buy Now |
DISTI #
NBN8-12GM50-E2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 3 |
|
$90.2000 | Buy Now |