There are no models available for this part yet.
Overview of NBN8-18GM60-WS by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NBN8-18GM60-WS by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59M9465
|
Newark | Proximity Switch, Inductive, 8Mm, 20-253V, Product Range:Nbn8-18Gm60-Ws, Sensing Range Max:8Mm, Sensor Input:Inductive, Sensor Output Type:Spst-No, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M18 Rohs Compliant: Yes |Pepperl+Fuchs NBN8-18GM60-WS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9500 / $174.1000 | Buy Now | |
DISTI #
2046-NBN8-18GM60-WS-ND
|
DigiKey | INDUCTIVE SEN 8MM NO Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$150.4430 / $164.1200 | Buy Now |