There are no models available for this part yet.
Overview of NBNB75GLP9 by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NBNB75GLP9 by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83H5379
|
Newark | Cable Jack Bnc Reartwist Grounded - Use Die Suffix -Pg - 75 Ohm Rohs Compliant: Yes |Neutrik NBNB75GLP9 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $12.2200 | Buy Now | |
DISTI #
3937-NBNB75GLP9-ND
|
DigiKey | NBNB75GLP9 Fiber Optic Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$18.7800 | Buy Now | |
DISTI #
568-NBNB75GLP9
|
Mouser Electronics | RF Connectors / Coaxial Connectors CBL JCK BNC REAR TWS GROUNDED RoHS: Compliant | 155 |
|
$9.7800 / $12.8500 | Buy Now | |
DISTI #
70548770
|
RS | Cable jack BNC rearTWIST grounded - use Die Suffix -PG - 75 Ohm | Neutrik NBNB75GLP9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7900 / $12.9800 | RFQ | |
Onlinecomponents.com | Cable Jacks Panel Version - BNC cable jack for panel mount - grounded Neutrik's BNC cable jacks for panel mount offer a true 75 Ω design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive RoHS: Compliant | 0 |
|
$8.5100 / $12.4000 | Buy Now | ||
DISTI #
NTR-NBNB75GLP9
|
TME | BNC CABLE JACK PANEL GROUNDED Min Qty: 1 | 0 |
|
$6.2900 / $8.9800 | RFQ |
CAD Models for NBNB75GLP9 by Neutrik USA Inc
Part Data Attributes for NBNB75GLP9 by Neutrik USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEUTRIK AG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Neutrik
|
Connector Type
|
RF BNC CONNECTOR
|