Part Details for NBNC75BFH6X by Neutrik USA Inc
Overview of NBNC75BFH6X by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBNC75BFH6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5958
|
Newark | Cable End Bnc Reartwist -Cable O.d. 4 - 8Mm - Antraloy Plating - 75 Ohm Uhd Rohs Compliant: Yes |Neutrik NBNC75BFH6X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.1000 | Buy Now |
DISTI #
568-NBNC75BFH6X
|
Mouser Electronics | RF Connectors / Coaxial Connectors Cable end BNC rearTWIST -Cable O.D. 4 - 8mm - antraloy plating - 75 Ohm UHD | 98 |
|
$3.6800 / $5.0200 | Buy Now |
DISTI #
70820021
|
RS | Cable end BNC rearTWIST -Cable O.D. 4 - 8mm - antraloy plating - 75 Ohm UHD | Neutrik NBNC75BFH6X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $5.8700 | RFQ |
|
Onlinecomponents.com | rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 | 0 |
|
$3.0700 / $4.6700 | Buy Now |
DISTI #
NTR-NBNC75BFH6X
|
TME | BNC BAYONET UHD Min Qty: 1 | 0 |
|
$3.5000 / $5.0000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 198 |
|
$2.2500 / $3.4600 | Buy Now |