Part Details for NBNC75BLP7X by Neutrik USA Inc
Overview of NBNC75BLP7X by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBNC75BLP7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC9436
|
Newark | Rf Coaxial, Uhd Bnc Plug, 75 Ohm, Cable, Connector Type:Uhd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 8241, Commscope 5563, Contact Material:Brass, Contactrohs Compliant: Yes |Neutrik NBNC75BLP7X (Alternate Part Number: 7613187009525 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.1600 / $6.3500 | Buy Now |
DISTI #
568-NBNC75BLP7X
|
Mouser Electronics | RF Connectors / Coaxial Connectors O.D. 4-8mm antraloy plating 75 Ohm UHD RoHS: Compliant | 227 |
|
$3.4700 / $6.5900 | Buy Now |
DISTI #
70624690
|
RS | Conn, Video, BNC (75), Plug, CableEnd, RearTWIST, 4-8mm O.D., DIE-R-BNCX-PDG, UHD, 6.47mm | Neutrik NBNC75BLP7X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $5.0700 | RFQ |
|
Onlinecomponents.com | rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 |
80 In Stock 1800 Factory Stock |
|
$3.1500 / $4.7900 | Buy Now |
DISTI #
NTR-NBNC75BLP7X
|
TME | REAR-TWIST UHD BNC CABLE CONNECTOR Min Qty: 1 | 1 |
|
$3.4900 / $4.9900 | Buy Now |
|
Master Electronics | rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically designed for high resolution video signal transmissions. Due to the unique insulator and contact pin design - the connectors feature low return loss values for 4K and 8 |
80 In Stock 1800 Factory Stock |
|
$3.1500 / $4.7900 | Buy Now |