Part Details for NBNC75BQP11 by Neutrik USA Inc
Overview of NBNC75BQP11 by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBNC75BQP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C6521
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1695A, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Neutrik NBNC75BQP11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now |
DISTI #
568-NBNC75BQP11
|
Mouser Electronics | RF Connectors / Coaxial Connectors CBL END BNC REAR TWS CABLE O.D. 4 - 8MM RoHS: Compliant | 2 |
|
$3.1300 / $5.2700 | Buy Now |
DISTI #
70088457
|
RS | RF/COAXIAL, BNC PLUG, STR, 75OHM, CRIMP | Neutrik NBNC75BQP11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 / $4.8000 | RFQ |
|
Onlinecomponents.com | rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. RoHS: Compliant |
10 In Stock |
|
$3.0700 / $7.4400 | Buy Now |
DISTI #
51650337
|
Verical | Conn BNC 75Ohm Crimp ST Cable Mount M Gold Over Copper Min Qty: 10 Package Multiple: 5 Date Code: 1707 | Americas - 10 |
|
$9.6749 | Buy Now |
DISTI #
NTR-NBNC75BQP11
|
TME | BNC BAYONET Min Qty: 1 | 0 |
|
$2.7900 / $3.9800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 128 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | rearTWIST HD BNC Cable Connectors - The rearTWIST HD BNC cable connector offers a true 75 Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers color coding. RoHS: Compliant |
10 In Stock |
|
$3.0700 / $7.4400 | Buy Now |
Part Details for NBNC75BQP11
NBNC75BQP11 CAD Models
NBNC75BQP11 Part Data Attributes:
|
NBNC75BQP11
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NBNC75BQP11
Neutrik USA Inc
RF/Coaxial Connector; RF Coax Type:BNC; Contact Termination:Crimp; Body Style:Straight; RG Cable Type:Belden 1695A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | RF BNC CONNECTOR |