Part Details for NBP8FD4ST1 by NXP Semiconductors
Overview of NBP8FD4ST1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBP8FD4ST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7645
|
Newark | Pressure Sensor, 40-250Kpa, Wfqfn-Ep-24, Pressure Type:-, Sensitivity, V/P:-, Operating Pressure Min:40Kpa, Operating Pressure Max:250Kpa, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Sensor Case Style:Wfqfn-Ep, Product Range:- Rohs Compliant: Yes |Nxp NBP8FD4ST1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
568-NBP8FD4ST1CT-ND
|
DigiKey | IC PRESSURE SENSOR 24HQFN Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1668 / $9.2300 | Buy Now |
DISTI #
NBP8FD4ST1
|
Avnet Americas | - Tape and Reel (Alt: NBP8FD4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.4579 / $5.1156 | Buy Now |
DISTI #
771-NBP8FD4ST1
|
Mouser Electronics | NXP Semiconductors Battery Pressure Monitor Sensor RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
NBP8FD4ST1
|
Avnet Americas | - Tape and Reel (Alt: NBP8FD4ST1) Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$4.4579 / $5.1156 | Buy Now |
DISTI #
NBP8FD4ST1
|
Avnet Silica | (Alt: NBP8FD4ST1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |