Part Details for NBPDLNN030PAUNV by Honeywell Sensing and Control
Overview of NBPDLNN030PAUNV by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPDLNN030PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6554
|
Newark | Basic Pressure Sensor/Honeywell |Honeywell NBPDLNN030PAUNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $11.0500 | Buy Now |
DISTI #
785-NBPDLNN030PAUNV
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Barbless Axial No port, 30 PSIA RoHS: Compliant | 0 |
|
$17.2200 / $17.8100 | Order Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbless Port, 30 psi Absolute, 1.8-12V Supply, No Gel RoHS: Compliant |
5 Partner Stock |
|
$12.5900 / $18.2600 | Buy Now |
DISTI #
2146018
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.3401 / $10.4150 | Buy Now |
|
Master Electronics | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, DIP, Single Axial Barbless Port, 30 psi Absolute, 1.8-12V Supply, No Gel RoHS: Compliant |
5 Partner Stock |
|
$12.5900 / $18.2600 | Buy Now |
Part Details for NBPDLNN030PAUNV
NBPDLNN030PAUNV CAD Models
NBPDLNN030PAUNV Part Data Attributes
|
NBPDLNN030PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPDLNN030PAUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.03 mm | |
Body Length or Diameter | 11 mm | |
Housing | POLYAMIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBLESS | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |