Part Details for NBPLPNS150PAUNV by Honeywell Sensing and Control
Overview of NBPLPNS150PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPLPNS150PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6557
|
Newark | Basic Model Pressure Sensor/Honeywell Rohs Compliant: Yes |Honeywell NBPLPNS150PAUNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $13.3700 | Buy Now |
DISTI #
2266-NBPLPNS150PAUNV-ND
|
DigiKey | BASIC MODEL PRESSURE SENSOR Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$6.4300 / $9.2400 | Buy Now |
DISTI #
480-NBPLPNS150PAUNV-ND
|
DigiKey | BASIC MODEL PRESSURE SENSOR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-NBPLPNS150PAUNV
|
Mouser Electronics | Board Mount Pressure Sensors Basic Pressure Sensor RoHS: Compliant | 0 |
|
$10.4300 / $15.6200 | Order Now |
|
Onlinecomponents.com | Pressure Sensor - 0psi to 150psi - 240psi Max - ±0.25% Accuracy - 2.5mA, 1.8 to 12V Supply - SMT Package - Surface Mount. |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
Honeywell NBPLPNS150PAUNV
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 345 |
|
Buy Now |
Part Details for NBPLPNS150PAUNV
NBPLPNS150PAUNV CAD Models
NBPLPNS150PAUNV Part Data Attributes:
|
NBPLPNS150PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPLPNS150PAUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.68 mm | |
Body Length or Diameter | 7 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |