Part Details for NBPMPNN030PAUNV by Honeywell Sensing and Control
Overview of NBPMPNN030PAUNV by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NBPMPNN030PAUNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6559
|
Newark | Basic Model Pressure Sensor/Honeywell |Honeywell NBPMPNN030PAUNV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $16.2500 | Buy Now |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, SMT, Manifold Mount, 30 psi Absolute, 1.8-12V Supply, No Gel |
34 Partner Stock |
|
$8.2600 / $10.6700 | Buy Now |
DISTI #
30157180
|
Verical | Pressure Sensor 0psi to 30psi Absolute 4-Pin SMT Min Qty: 8 Package Multiple: 1 | Americas - 34 |
|
$8.7700 | Buy Now |
DISTI #
Honeywell NBPMPNN030PAUNV
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 34 |
|
Buy Now | |
|
Master Electronics | Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, SMT, Manifold Mount, 30 psi Absolute, 1.8-12V Supply, No Gel |
34 Partner Stock |
|
$8.2600 / $10.6700 | Buy Now |
Part Details for NBPMPNN030PAUNV
NBPMPNN030PAUNV CAD Models
NBPMPNN030PAUNV Part Data Attributes:
|
NBPMPNN030PAUNV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
NBPMPNN030PAUNV
Honeywell Sensing and Control
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7 mm | |
Body Height | 2.68 mm | |
Body Length or Diameter | 11 mm | |
Housing | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV/V | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |