Part Details for NBSG86AMNR2G by onsemi
Overview of NBSG86AMNR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBSG86AMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NBSG86AMNR2G-ONTR-ND
|
DigiKey | IC SMART GATE SIGE DIFF 16QFN Min Qty: 10 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
639 In Stock |
|
$32.4600 | Buy Now |
DISTI #
NBSG86AMNR2GOS-ND
|
DigiKey | IC SMART GATE SIGE DIFF 16QFN Min Qty: 10 Lead time: 37 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Logic Circuit, ECL RoHS: Compliant Status: Active Min Qty: 1 | 639 |
|
$27.8600 / $32.7700 | Buy Now |
Part Details for NBSG86AMNR2G
NBSG86AMNR2G CAD Models
NBSG86AMNR2G Part Data Attributes
|
NBSG86AMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBSG86AMNR2G
onsemi
SiGe Differential Smart Gate, 2.5 V / 3.3 V, with Output Level Select, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Family | 86 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 0.22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NBSG86AMNR2G
This table gives cross-reference parts and alternative options found for NBSG86AMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG86AMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBSG86AMN | SPECIALTY LOGIC CIRCUIT, QCC16, 3 X 3 MM, QFN-16 | onsemi | NBSG86AMNR2G vs NBSG86AMN |