Filter Your Search
1 - 1 of 1 results
|
NBSG86AMNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 220 ps | 1 | YES | HVQCCN | NO | 86 | LOGIC CIRCUIT | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | 39 mA | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | QFN-16 | 16 | 485G-01 | compliant | 8542.39.00.01 |