Part Details for NBXDBA014LN1TAG by onsemi
Overview of NBXDBA014LN1TAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBXDBA014LN1TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3.3 V, 62.5 MHz / 125 MHz LVPECL Clock Oscillator | 299 |
|
RFQ |
Part Details for NBXDBA014LN1TAG
NBXDBA014LN1TAG CAD Models
NBXDBA014LN1TAG Part Data Attributes:
|
NBXDBA014LN1TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXDBA014LN1TAG
onsemi
Crystal Oscillator Module, PureEdge™, 62.5 MHz / 125 MHz FibreChannel LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DLCC | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Oscillator Type | LVPECL | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for NBXDBA014LN1TAG
This table gives cross-reference parts and alternative options found for NBXDBA014LN1TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXDBA014LN1TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBXSBA020LN1TAG | Crystal Oscillator Module, PureEdge™, 280 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | NBXDBA014LN1TAG vs NBXSBA020LN1TAG |
NBXSBA021LN1TAG | Crystal Oscillator Module, PureEdge™, 266.667 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | NBXDBA014LN1TAG vs NBXSBA021LN1TAG |
NBXSBA020LNHTAG | Crystal Oscillator Module, PureEdge™, 280 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL | onsemi | NBXDBA014LN1TAG vs NBXSBA020LNHTAG |
NBXSBA021LNHTAG | Crystal Oscillator Module, PureEdge™, 266.667 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL | onsemi | NBXDBA014LN1TAG vs NBXSBA021LNHTAG |