Part Details for NBXSBA019LN1TAG by onsemi
Overview of NBXSBA019LN1TAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBXSBA019LN1TAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7711
|
Newark | Clock Generator, 250Mhz, Cmos, Cdso6 |Onsemi NBXSBA019LN1TAG Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $11.9300 | Buy Now |
|
Rochester Electronics | Clock Generator, 250MHz, CMOS, CDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11529 |
|
$5.5800 / $6.5600 | Buy Now |
|
Chip1Cloud | Clock Oscillator | 6000 |
|
RFQ | |
DISTI #
4187223
|
Farnell | CLOCK GENERATOR, 250MHZ, CMOS, CDSO6 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 11529 |
|
$7.0738 | Buy Now |
Part Details for NBXSBA019LN1TAG
NBXSBA019LN1TAG CAD Models
NBXSBA019LN1TAG Part Data Attributes:
|
NBXSBA019LN1TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXSBA019LN1TAG
onsemi
Crystal Oscillator Module, PureEdge™, 125 MHz / 250 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DLCC | |
Package Description | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-CDSO-N6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 250 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Equivalence Code | DILCC6,.2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for NBXSBA019LN1TAG
This table gives cross-reference parts and alternative options found for NBXSBA019LN1TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXSBA019LN1TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBXSBA019LNHTAG | Crystal Oscillator Module, PureEdge™, 125 MHz / 250 MHz LVPECL, 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 100-REEL | onsemi | NBXSBA019LN1TAG vs NBXSBA019LNHTAG |