Part Details for NC-AA WICK 1.42MM X 1.5M by Henkel Corporation / Multicore
Overview of NC-AA WICK 1.42MM X 1.5M by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026297-001LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. | |
10026297-002 | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with out Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. | |
10026297-002LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, Smart Plus B, 8 Pins, Push-Push Eject, with out Top Mylar, customed 42mm FPC, 3.8mm Low Profile, Panel Mount. |
Price & Stock for NC-AA WICK 1.42MM X 1.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX5472
|
Newark | Desoldering Braid, Copper, 1.5Mm, 1.5M, Braid Material:Flux Coated Copper, Width:1.5Mm, Length:1.5M, Product Range:- Rohs Compliant: Na |Multicore/loctite NC-AA WICK 1.42MM X 1.5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$4.5900 / $5.0100 | Buy Now |