Part Details for NC1V-1100-0.1AA by IDEC Corporation
Overview of NC1V-1100-0.1AA by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for NC1V-1100-0.1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8091
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 250V 100Ma, Product Range:Nc1V Series, Current Rating:100Ma, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv Rohs Compliant: Yes |Idec NC1V-1100-0.1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $13.7400 | Buy Now |
DISTI #
70173566
|
RS | Circuit Breaker Hydraulic Magnetic DIN Rail Mount 1 Pole 250 VAC/65 VDC 0.1A | IDEC Corporation NC1V-1100-0.1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0700 / $12.7100 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 250VAC/65VDC RoHS: Compliant |
13 In Stock |
|
$10.6200 / $14.9400 | Buy Now |
DISTI #
64951621
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 250VAC/65VDC Min Qty: 5 Package Multiple: 5 Date Code: 2233 | Americas - 10 |
|
$14.3910 / $19.4220 | Buy Now |
DISTI #
000000000003411368
|
Sager | Circuit Breakers Circuit Protector 1 Pole 0.1A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 0.1A 250VAC/65VDC RoHS: Compliant |
13 In Stock |
|
$10.6200 / $14.9400 | Buy Now |