Part Details for NC1V-1100-3AA by IDEC Corporation
Overview of NC1V-1100-3AA by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1V-1100-3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8118
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 250V, 3A, Product Range:Nc1V Series, Current Rating:3A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv, Voltage Rating Vdc:65V Rohs Compliant: Yes |Idec NC1V-1100-3AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3300 / $24.1700 | Buy Now |
DISTI #
1885-1710-ND
|
DigiKey | CIRCUIT PROTECTOR 1 POLE 3A Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$19.6650 / $23.2400 | Buy Now |
DISTI #
70173522
|
RS | Circuit Breaker Hydraulic Magnetic DIN Rail Mount 1 Pole 250 VAC/65 VDC 3A | IDEC Corporation NC1V-1100-3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 |
|
$18.9600 / $23.7000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC RoHS: Compliant |
55 In Stock |
|
$16.5300 / $23.8300 | Buy Now |
DISTI #
60935870
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC Min Qty: 5 Package Multiple: 5 Date Code: 2144 | Americas - 55 |
|
$21.7263 / $30.7088 | Buy Now |
DISTI #
000000000003411398
|
Sager | Circuit Breakers Circuit Protector 1 Pole 3A Min Qty: 1 | 0 |
|
$12.4000 / $16.0800 | Buy Now |
DISTI #
1799917
|
element14 Asia-Pacific | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 250V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.8502 / $24.6365 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 3A 250VAC/65VDC RoHS: Compliant |
55 In Stock |
|
$16.5300 / $23.8300 | Buy Now |
|
Neutron USA | Circuit Breaker Hydraulic Magnetic DIN Rail Mount 1 Pole 250 VAC/65 VDC 3A | 50 |
|
$52.8700 | Buy Now |
Part Details for NC1V-1100-3AA
NC1V-1100-3AA CAD Models
NC1V-1100-3AA Part Data Attributes:
|
NC1V-1100-3AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-1100-3AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |