Part Details for NC1V-1100-5AA by IDEC Corporation
Overview of NC1V-1100-5AA by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1V-1100-5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8124
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 250V, 5A, Product Range:Nc1V Series, Current Rating:5A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv, Voltage Rating Vdc:65V Rohs Compliant: Yes |Idec NC1V-1100-5AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3800 | Buy Now |
DISTI #
000000000003411401
|
Sager | Circuit Breakers Circuit Protector 1 Pole 5A Min Qty: 1 | 0 |
|
$12.4000 / $16.0800 | Buy Now |
DISTI #
1799919
|
element14 Asia-Pacific | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 250V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.2889 / $18.8537 | Buy Now |
DISTI #
1799919
|
Farnell | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 250V, 5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$27.1706 | Buy Now |
|
Neutron USA | Circuit Breaker, Hydraulic Delay, DIN Rail Mount, 1 Pole, 250VAC 65VDC 5A | 0 |
|
$49.9900 | Buy Now |
Part Details for NC1V-1100-5AA
NC1V-1100-5AA CAD Models
NC1V-1100-5AA Part Data Attributes
|
NC1V-1100-5AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-1100-5AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |