Part Details for NC1V-1100-7AM by IDEC Corporation
Overview of NC1V-1100-7AM by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for NC1V-1100-7AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8128
|
Newark | Circuit Breaker, Hyd-Mag, 1P, 250V, 7A, Product Range:Nc1V Series, Current Rating:7A, No. Of Poles:1 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:600S, Dielectric Strength:2Kv, Voltage Rating Vdc:65V Rohs Compliant: Yes |Idec NC1V-1100-7AM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | Circuit Protector / Series Trip (Current trip) / 1-pole / Slow trip (Curve M) RoHS: Compliant |
2 In Stock |
|
$10.4900 / $16.0800 | Buy Now |
DISTI #
000000000003411405
|
Sager | Circuit Breakers Circuit Protector 1 Pole 7A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Protector / Series Trip (Current trip) / 1-pole / Slow trip (Curve M) RoHS: Compliant |
2 In Stock |
|
$10.4900 / $16.0800 | Buy Now |
Part Details for NC1V-1100-7AM
NC1V-1100-7AM CAD Models
NC1V-1100-7AM Part Data Attributes
|
NC1V-1100-7AM
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-1100-7AM
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |