Part Details for NC1V-2100-5AA by IDEC Corporation
Overview of NC1V-2100-5AA by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1V-2100-5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-NC1V21005AA
|
Mouser Electronics | Circuit Breakers Circuit Protector 2 Pole 5A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70173603
|
RS | Circuit Breaker Hydraulic Magnetic DIN Rail Mount 2 Pole 250 VAC/65 VDC 5A | IDEC Corporation NC1V-2100-5AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$43.3000 / $54.1300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/125VDC RoHS: Compliant |
15 In Stock |
|
$29.0300 / $65.6300 | Buy Now |
DISTI #
000000000003411597
|
Sager | Circuit Breakers Circuit Protector 2 Pole 5A Min Qty: 1 | 0 |
|
$28.3700 / $35.3500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/125VDC RoHS: Compliant |
15 In Stock |
|
$29.0300 / $65.6300 | Buy Now |
Part Details for NC1V-2100-5AA
NC1V-2100-5AA CAD Models
NC1V-2100-5AA Part Data Attributes
|
NC1V-2100-5AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-2100-5AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 78.8 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |