There are no models available for this part yet.
Overview of NC1V-2112F-1AM by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC1V-2112F-1AM by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7100 / $49.2100 | Buy Now | ||
DISTI #
000000000003411744
|
Sager | Circuit Breakers Circuit Protector 2 Pole 1A | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$34.7100 / $49.2100 | Buy Now |
CAD Models for NC1V-2112F-1AM by IDEC Corporation
Part Data Attributes for NC1V-2112F-1AM by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
66 mm
|
Body Length or Diameter
|
78.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Breaking Capacity
|
2500 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CCC; CE; CSA; PSE; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|