There are no models available for this part yet.
Overview of NC1V-3100-30AM by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for NC1V-3100-30AM by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69R8647
|
Newark | Circuit Breaker, Hyd-Mag, 3P, 250V, 30A, Product Range:Nc1V Series, Current Rating:30A, No. Of Poles:3 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:600S, Dielectric Strength:2Kv Rohs Compliant: Yes |Idec NC1V-3100-30AM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9800 / $59.2600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3000 / $51.8900 | Buy Now | ||
DISTI #
000000000003411919
|
Sager | Circuit Breakers Circuit Protector 3 Pole 30A | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$36.3000 / $51.8900 | Buy Now |
CAD Models for NC1V-3100-30AM by IDEC Corporation
Part Data Attributes for NC1V-3100-30AM by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
52.5 mm
|
Body Height
|
66 mm
|
Body Length or Diameter
|
71.4 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Breaking Capacity
|
2500 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; PSE; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|