Part Details for NC1V-3112-30AA by IDEC Corporation
Overview of NC1V-3112-30AA by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC1V-3112-30AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R8776
|
Newark | Circuit Breaker, Hyd-Mag, 3P, 250V, 30A, Product Range:Nc1V Series, Current Rating:30A, No. Of Poles:3 Pole, Input Voltage Vac:250V, Interrupting Capacity:2.5Ka, Trip Time:240S, Dielectric Strength:2Kv Rohs Compliant: Yes |Idec NC1V-3112-30AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $72.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5600 / $62.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.5600 / $62.2800 | Buy Now |
Part Details for NC1V-3112-30AA
NC1V-3112-30AA CAD Models
NC1V-3112-30AA Part Data Attributes
|
NC1V-3112-30AA
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
NC1V-3112-30AA
IDEC Corporation
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 71.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |