There are no models available for this part yet.
Overview of NC20/50M by Harnessflex Specialist Integrated Conduit Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
SiT3372AC-1B9-28NC204.800000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for NC20/50M by Harnessflex Specialist Integrated Conduit Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71523927
|
RS | General Purpose Conduit, NC Size 20/NW Size 17, IP40 Rating, 50 Meters, Black | Harnessflex by ABB NC20/50M RoHS: Not Compliant Min Qty: 1 Package Multiple: 164 Container: ft. Coil | 0 |
|
$223.6200 / $245.7400 | RFQ |