Part Details for NC20J00682JBA by Kyocera AVX Components
Overview of NC20J00682JBA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC20J00682JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7181
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:6.8Kohm, Product Range:Nc20 Series, Thermistor Mounting:Smd, Beta Value (K):3480K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx NC20J00682JBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3190 | Buy Now |
DISTI #
NC20J00682JBA-ND
|
DigiKey | THERM NTC 6.8KOHM 3480K 1206 Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 | Buy Now |
DISTI #
NC20J00682JBA
|
Avnet Americas | Thermistor NTC 6.8KOhm 5% 2-Pin 1206 Plastic T/R (Alt: NC20J00682JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days | 0 |
|
$0.1592 / $0.2031 | Buy Now |
DISTI #
581-NC20J00682JBA
|
Mouser Electronics | NTC Thermistors 1206 6.8Kohm 5% RoHS: Compliant | 0 |
|
$0.1900 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks | 0 |
|
$0.1569 | Buy Now |
DISTI #
NC20J00682JBA
|
TTI | NTC Thermistors 1206 6.8Kohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1570 | Buy Now |
DISTI #
NC20J00682JBA
|
Avnet Abacus | (Alt: NC20J00682JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for NC20J00682JBA
NC20J00682JBA CAD Models
NC20J00682JBA Part Data Attributes
|
NC20J00682JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NC20J00682JBA
Kyocera AVX Components
NTC Thermistor, 6800ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Palladium/Platinum/Silver (Pd/Pt/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3480 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |