Part Details for NC20L00223KBA by Kyocera AVX Components
Overview of NC20L00223KBA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC20L00223KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7190
|
Newark | Tpc Non-Linear Resistor/Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx NC20L00223KBA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
478-NC20L00223KBACT-ND
|
DigiKey | THERMISTOR NTC 22OHM 3790K 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1386 / $0.4300 | Buy Now |
DISTI #
NC20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NC20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1743 | Buy Now |
DISTI #
581-NC20L00223KBA
|
Mouser Electronics | NTC Thermistors 1206 22Kohm 10% RoHS: Compliant | 730 |
|
$0.1310 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1373 | Buy Now |
|
Quest Components | 700 |
|
$0.9240 / $2.2400 | Buy Now | |
DISTI #
NC20L00223KBA
|
TTI | NTC Thermistors 1206 22Kohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
NC20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NC20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1743 | Buy Now |
DISTI #
NC20L00223KBA
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NC20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1743 | Buy Now |
DISTI #
NC20L00223KBA
|
Avnet Abacus | Thermistor NTC 22KOhm 10% 2-Pin 1206 Plastic T/R (Alt: NC20L00223KBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for NC20L00223KBA
NC20L00223KBA CAD Models
NC20L00223KBA Part Data Attributes
|
NC20L00223KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NC20L00223KBA
Kyocera AVX Components
NTC Thermistor, 22000ohm, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Palladium/Platinum/Silver (Pd/Pt/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3790 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NC20L00223KBA
This table gives cross-reference parts and alternative options found for NC20L00223KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC20L00223KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC20L00223KBE | NTC Thermistor, 22000ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20L00223KBA vs NC20L00223KBE |
NC20L00223KBB | NTC Thermistor, 22000ohm, Surface Mount, CHIP | Kyocera AVX Components | NC20L00223KBA vs NC20L00223KBB |