NC3FAH
Neutrik USA Inc
Description: Xlr, 3 Pole(s), Female, Solder Terminal, Latch, Receptacle,

Overview of NC3FAH by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for NC3FAH by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27B4205
Newark Xlr Connector, Rcpt, 3Pos, Panel/Pcb, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Panel Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body Rohs Compliant: Yes |Neutrik NC3FAH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 100 $1.5700
  • 200 $1.4400
  • 500 $1.3600
$1.3600 / $1.5700 Buy Now
DISTI # 3937-NC3FAH-ND
DigiKey NC3FAH Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 3102
In Stock
  • 1 $3.0900
$3.0900 Buy Now
DISTI # 568-NC3FAH
Mouser Electronics XLR Connectors 3C FEMALE RECP horz PCB Mnt RoHS: Compliant 3017
  • 1 $2.8600
  • 100 $2.1300
  • 200 $2.0800
  • 500 $1.9700
  • 2,000 $1.8200
  • 5,000 $1.4500
$1.4500 / $2.8600 Buy Now
DISTI # 70088421
RS Receptacle A series 3 pin female PCB Horizontal - no ground | Neutrik NC3FAH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.8900
  • 500 $2.6600
  • 1,000 $2.3100
  • 2,000 $2.0200
  • 5,000 $1.7300
$1.7300 / $2.8900 RFQ
Onlinecomponents.com A Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm RoHS: Compliant 646 In Stock
  • 100 $2.1200
  • 300 $2.0700
  • 500 $1.9500
  • 1,000 $1.8600
  • 2,500 $1.7800
  • 5,000 $1.3500
  • 7,500 $1.3400
  • 10,000 $1.3300
$1.3300 / $2.1200 Buy Now
DISTI # 77377128
Verical Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2213 Americas - 600
  • 100 $2.7560
  • 300 $2.6910
  • 500 $2.5350
  • 1,000 $2.4180
  • 2,500 $2.3140
$2.3140 / $2.7560 Buy Now
Bristol Electronics   5
RFQ
Quest Components   4
  • 1 $3.8640
  • 2 $2.8980
$2.8980 / $3.8640 Buy Now
Powell Electronics Receptacle - A series - XLR 3 pin - fema Min Qty: 100 3102
  • 100 $1.7000
$1.7000 Buy Now
Master Electronics A Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm RoHS: Compliant 646 In Stock
  • 100 $2.1200
  • 300 $2.0700
  • 500 $1.9500
  • 1,000 $1.8600
  • 2,500 $1.7800
  • 5,000 $1.3500
  • 7,500 $1.3400
  • 10,000 $1.3300
$1.3300 / $2.1200 Buy Now

CAD Models for NC3FAH by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NC3FAH by Neutrik USA Inc

NC3FAH
Neutrik USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Neutrik
Additional Feature
STANDARD: IEC 61076-2-103, IP40
Board Mounting Option
PEG
Body Breadth
0.996 inch
Body Depth
0.874 inch
Body Length
0.996 inch
Body/Shell Style
RECEPTACLE
Configuration
1X1 HORIZONTAL
Connector Type
XLR
Contact Gender
FEMALE
Contact Resistance
6 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1500VDC V
Durability
1000 Cycles
Insertion Force-Max
20 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE66
Mounting Option 1
LATCH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number of Poles
3
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
6 A
Reference Standard
IEC; UL
Terminal Length
0.134 inch
Termination Type
SOLDER
Want to compare parts?
  1. NC3FAH
    Neutrik USA Inc
    Xlr, 3 Pole(s), Female, Solder Terminal, Latch, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC3FAH by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC3FAH by Neutrik USA Inc

Select Manufacturer
Which Manufacturer of NC3FAH would you like to use for your alert(s)?
  • Please alert me when NC3FAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC3FAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC3FAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC3FAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC3FAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC3FAH by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: