-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Glass Filled Polyamide, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4226
|
Newark | Connector, Xlr Audio, Rcpt, 3Pos, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:B Series Rohs Compliant: Yes |Neutrik NC3FBH2 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $2.8200 | Buy Now |
DISTI #
568-NC3FBH-2
|
Mouser Electronics | XLR Connectors 3 POS PANEL JACK XLR RoHS: Compliant | 11926 |
|
$2.7100 / $3.4900 | Buy Now |
DISTI #
70252210
|
RS | XLR Receptacle, 3-Pin, Horizontal, Separate Ground, Front Panel, B Series | Neutrik NC3FBH2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$2.6500 / $3.7900 | Buy Now |
DISTI #
NEUNC3FBH2
|
Heilind Electronics | RECEPTACLE B SERIES 3 PIN FEMA | Americas - 11374 in Stock |
|
$3.1250 / $4.0000 | Buy Now |
|
Onlinecomponents.com | B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact RoHS: Compliant |
1998 In Stock 5500 Factory Stock |
|
$2.6400 / $4.8900 | Buy Now |
DISTI #
NTR-NC3FBH2
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, THT, 6A Min Qty: 1 | 457 |
|
$2.2300 / $3.1900 | Buy Now |
DISTI #
NEUNC3FBH2
|
Interstate Connecting Components | RECEPTACLE B SERIES 3 PIN FEMA | 2654 |
|
$3.1250 / $4.0000 | Buy Now |
DISTI #
SMC-NC3FBH2
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 13 |
|
$1.5760 / $1.8715 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$3.2500 / $5.0000 | Buy Now |
|
Master Electronics | B Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - horizontal PCB mount Same as A series with exception of a metal mounting flange featuring continuous circumferential ground contact RoHS: Compliant |
1998 In Stock 5500 Factory Stock |
|
$2.6400 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC3FBH2
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FBH2
Neutrik USA Inc
Circular Connector, 3 Contact(s), Glass Filled Polyamide, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103, LATCHED | |
Backshell Type | SOLID | |
Board Mounting Option | PEG | |
Body Breadth | 0.984 inch | |
Body Depth | 0.874 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | YES | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 20.016 N |