-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XLR Connectors 3C RECEPT BLK/SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J6857
|
Newark | Connector, Xlr Audio, Rcpt, 3Pos, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:Dl Series Rohs Compliant: Yes |Neutrik NC3FD-L-BAG-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$3.7300 / $4.8400 | Buy Now |
DISTI #
3937-NC3FD-L-BAG-1-ND
|
DigiKey | 3 pole female receptacle, solder Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$8.1800 | Buy Now |
DISTI #
568-NC3FD-L-1-BAG
|
Mouser Electronics | XLR Connectors 3C RECEPT BLK/SLVR RoHS: Compliant | 475 |
|
$3.6000 / $5.1900 | Buy Now |
DISTI #
70088523
|
RS | Conn AV XLR Jack 3 Cont Pnl Mnt Uninsulated DL Series Solder Black 16A 50V UL | Neutrik NC3FD-L-BAG-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $5.2400 | RFQ |
DISTI #
NEUNC3FD-L-BAG-1
|
Heilind Electronics | RECEPTACLE DL1 SERIES 3 P | Americas - 1278 in Stock300 On Order |
|
$4.3281 / $5.5400 | Buy Now |
|
Onlinecomponents.com | DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
51 In Stock 500 On Order |
|
$3.5200 / $5.4600 | Buy Now |
DISTI #
NTR-NC3FD-L-BAG-1
|
TME | Connector: XLR, socket, female, PIN: 3, straight, with push button Min Qty: 1 | 191 |
|
$4.6400 / $6.6000 | Buy Now |
DISTI #
NEUNC3FD-L-BAG-1
|
Interstate Connecting Components | RECEPTACLE DL1 SERIES 3 P | 38390 On Order |
|
$4.3281 / $5.5400 | Buy Now |
|
Powell Electronics | Receptacle DL1 series 3 pin female - sol Min Qty: 1 | 3962 |
|
$4.5000 | Buy Now |
|
Master Electronics | DL Series - 3 pole female receptacle - solder cups, black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
51 In Stock 500 On Order |
|
$3.5200 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy