Part Details for NC3FD-L-BAG by Neutrik USA Inc
Overview of NC3FD-L-BAG by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FD-L-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F6031
|
Newark | Connector, Xlr, Jack, 3Pos, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Dl Series, Colour:Black, Connector Type:Xlr Rohs Compliant: Yes |Neutrik NC3FD-L-BAG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $8.7700 | Buy Now |
DISTI #
568-NC3FD-L-BAG
|
Mouser Electronics | XLR Connectors 3P F RECEPT D SERIES SODR SPRNG BLK/SILV RoHS: Compliant | 0 |
|
$6.9000 / $8.8400 | Order Now |
DISTI #
70548863
|
RS | Receptacle D series 3 pin female - solder springs- black/silver | Neutrik NC3FD-L-BAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4600 / $9.2200 | RFQ |
DISTI #
NEUNC3FD-L-BAG
|
Heilind Electronics | Americas - 37 in Stock |
|
$7.0615 / $7.4033 | Buy Now | |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
174 In Stock 600 Factory Stock |
|
$7.7100 / $14.6600 | Buy Now |
DISTI #
NEUNC3FD-L-BAG
|
Interstate Connecting Components | 12 |
|
$7.0615 / $7.4033 | Buy Now | |
|
Master Electronics | Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
174 In Stock 600 Factory Stock |
|
$7.7100 / $14.6600 | Buy Now |