There are no models available for this part yet.
Overview of NC3FDLBAG-0-1 by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC3FDLBAG-0-1 by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27B4253
|
Newark | Receptacle Dl1 Series 3 Pin F - Solder Cups- Black/Silver- Latchless Rohs Compliant: Yes |Neutrik NC3FDLBAG-0-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.8100 | Buy Now | |
DISTI #
568-NC3FD-L-1-BAG-0
|
Mouser Electronics | XLR Connectors 3C F BLK NO LATCH RoHS: Compliant | 33 |
|
$3.5400 / $5.0100 | Buy Now | |
DISTI #
70548864
|
RS | Receptacle DL1 series 3 pin F - solder cups- black/silver- latchless | Neutrik NC3FDLBAG-0-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.9500 | RFQ | |
DISTI #
NEUNC3FDLBAG-0-1
|
Heilind Electronics | RECEPTACLE DL1 SERIES 3 P | Americas - 83 in Stock |
|
$4.5806 / $5.6800 | Buy Now | |
Onlinecomponents.com | Receptacle DL1 Series - 3 Pin - Female - Solder Cups- Black/Silver - Latchless. RoHS: Compliant | 0 |
|
$3.5000 / $5.3200 | Buy Now | ||
Quest Components | 80 |
|
$4.6017 / $7.4622 | Buy Now | |||
DISTI #
NEUNC3FDLBAG-0-1
|
Interstate Connecting Components | RECEPTACLE DL1 SERIES 3 P | 27 |
|
$4.5806 / $5.6800 | Buy Now |
CAD Models for NC3FDLBAG-0-1 by Neutrik USA Inc
Part Data Attributes for NC3FDLBAG-0-1 by Neutrik USA Inc
NC3FDLBAG-0-1
Neutrik USA Inc
|
|
---|---|
Samacsys Manufacturer
|
Neutrik
|
Want to compare parts?
-
NC3FDLBAG-0-1Neutrik USA IncVS
-