Part Details for NC3FRX-B by Neutrik USA Inc
Overview of NC3FRX-B by Neutrik USA Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NC3FRX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5687
|
Newark | Xlr Audio Connector, Jack, 3, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3FRX-B (Alternate Part Number: 7613187000515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.8900 / $12.7200 | Buy Now |
DISTI #
88K0906
|
Newark | Connector, Xlr, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:Rx Series, Colour:Black Rohs Compliant: Yes |Neutrik NC3FRX-B (Alternate Part Number: 7613187000515 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $11.0800 | Buy Now |
DISTI #
3937-NC3FRX-B-ND
|
DigiKey | 3 pole right angle female cable Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
925 In Stock |
|
$23.3100 | Buy Now |
DISTI #
568-NC3FRX-B
|
Mouser Electronics | XLR Connectors 3P RT ANGLE FEMALE GOLD CONTACTS RoHS: Compliant | 249 |
|
$10.0400 / $11.8700 | Buy Now |
DISTI #
70088342
|
RS | XLR Jack, Extra Slim, 3-C, Cable Mount, Right Angle, Insulated, 16A, RX Series | Neutrik NC3FRX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$9.7700 / $11.9900 | Buy Now |
DISTI #
NEUNC3FRX-B
|
Heilind Electronics | CABLE END XX SERIES 3 PIN | Americas - 206 in Stock |
|
$12.0145 / $15.3786 | Buy Now |
|
Onlinecomponents.com | RX Series - 3 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable RoHS: Compliant |
201 In Stock |
|
$10.1500 / $11.8500 | Buy Now |
DISTI #
60589931
|
Verical | Conn XLR Connector F 3 POS Solder RA Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2001 | Americas - 200 |
|
$13.4550 / $15.4050 | Buy Now |
DISTI #
NTR-NC3FRX-B
|
TME | Connector: XLR, plug, female, PIN: 3, angled 90°, swivel, for cable Min Qty: 1 | 0 |
|
$11.4800 / $16.5000 | RFQ |
DISTI #
NEUNC3FRX-B
|
Interstate Connecting Components | CABLE END XX SERIES 3 PIN | 62 |
|
$12.0145 / $15.3786 | Buy Now |
Part Details for NC3FRX-B
NC3FRX-B CAD Models
NC3FRX-B Part Data Attributes
|
NC3FRX-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FRX-B
Neutrik USA Inc
Circular Connector, 3 Contact(s), Zinc Alloy, Female, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | LATCHED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |