Part Details for NC3FRX-BAG by Neutrik USA Inc
Overview of NC3FRX-BAG by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for NC3FRX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5879
|
Newark | Xlr Connector, Rcpt, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:Rx Series Rohs Compliant: Yes |Neutrik NC3FRX-BAG (Alternate Part Number: 7613187000508 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.3700 | Buy Now |
DISTI #
31M5688
|
Newark | Xlr Audio Connector, Socket, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3FRX-BAG (Alternate Part Number: 7613187000508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $10.5500 | Buy Now |
DISTI #
3937-NC3FRX-BAG-ND
|
DigiKey | NC3FRX-BAG Fiber Optic Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$19.3100 | Buy Now |
DISTI #
568-NC3FRX-BAG
|
Mouser Electronics | XLR Connectors 3P RT ANGLE FEMALE BLK HOUS SILVR CONTS RoHS: Compliant | 34 |
|
$8.5300 / $10.9500 | Buy Now |
DISTI #
70088432
|
RS | Cable end XX series 3 pin female right angle - black/silver | Neutrik NC3FRX-BAG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $10.7300 | RFQ |
|
Onlinecomponents.com | RX Series - 3 pole right angle female cable connector - black metal housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliab RoHS: Compliant |
50 On Order |
|
$8.1600 / $10.5200 | Buy Now |
DISTI #
NTR-NC3FRX-BAG
|
TME | Connector: XLR, plug, female, PIN: 3, angled 90°, swivel, for cable Min Qty: 1 | 0 |
|
$8.2400 / $11.8300 | RFQ |
|
Powell Electronics | Cable end XX series 3 pin female right a Min Qty: 50 | 330 |
|
$10.6200 | Buy Now |
|
Master Electronics | RX Series - 3 pole right angle female cable connector - black metal housing - silver contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliab RoHS: Compliant |
50 On Order |
|
$8.1600 / $10.5200 | Buy Now |
Part Details for NC3FRX-BAG
NC3FRX-BAG CAD Models
NC3FRX-BAG Part Data Attributes
|
NC3FRX-BAG
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FRX-BAG
Neutrik USA Inc
XLR SOCKET, 3P, 90DEGXLR SOCKET, 3P, 90DEG; Poles, No. of:3; Voltage rating, AC:50V; Area, wire size max:2.5mm2; Capacitance, XLR:4pF; Connector type:XLR Socket; Current rating:16A; Depth, external:69.3mm; Diameter, body:20.4mm;
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | IP40 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |