Part Details for NC3FX1-TOP by Neutrik USA Inc
Overview of NC3FX1-TOP by Neutrik USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FX1-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NC3FX1-TOP
|
Mouser Electronics | XLR Connectors XLR cable end X1-TOP series 3 pole female - nickel/gold - IP 65 and UV rated for cable OD 5 - 10 mm RoHS: Compliant | 68 |
|
$10.1000 / $12.0600 | Buy Now |
DISTI #
74939011
|
RS | XLR Chassis Connector, Female 3-Pole, Top Entry, Outdoor, TOP Series | Neutrik NC3FX1-TOP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$9.1900 / $12.1600 | Buy Now |
Part Details for NC3FX1-TOP
NC3FX1-TOP CAD Models
NC3FX1-TOP Part Data Attributes:
|
NC3FX1-TOP
Neutrik USA Inc
Buy Now
|
Compare Parts:
NC3FX1-TOP
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |