Part Details for NC3FXX-B-CRYSTAL-D by Neutrik USA Inc
Overview of NC3FXX-B-CRYSTAL-D by Neutrik USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7211AIM44 | Rochester Electronics LLC | Liquid Crystal Driver, 28-Segment, CMOS, PQFP44 | |
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER |
Price & Stock for NC3FXX-B-CRYSTAL-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P8460
|
Newark | Cable End Crystalcon 3 Pin Female - Black/Gold - Bulk Rohs Compliant: Yes |Neutrik NC3FXX-B-CRYSTAL-D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NC3FXX-B-CRYSTAL-D
NC3FXX-B-CRYSTAL-D CAD Models
NC3FXX-B-CRYSTAL-D Part Data Attributes
|
NC3FXX-B-CRYSTAL-D
Neutrik USA Inc
Buy Now
|
Compare Parts:
NC3FXX-B-CRYSTAL-D
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |