Part Details for NC3FXX-HD-B-D by Neutrik USA Inc
Overview of NC3FXX-HD-B-D by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NC3FXX-HD-B-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4597
|
Newark | Cable End Xx-Hd Series 3 Pin Female - Black Chrome/Gold With Rubber Jacket. Ip67 Rated, Bulk Rohs Compliant: Yes |Neutrik NC3FXX-HD-B-D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $16.9500 | Buy Now |
DISTI #
568-NC3FXX-HD-B-D
|
Mouser Electronics | XLR Connectors 3P F CBLE END XX HD BLACK CHROME/GOLD RoHS: Compliant | 50 |
|
$9.9100 / $12.6400 | Buy Now |
DISTI #
70548912
|
RS | Cable end XX-HD series, 3 pin, female, black chrome/gold, IP67, bulk | Neutrik NC3FXX-HD-B-D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9200 / $12.3900 | RFQ |
|
Onlinecomponents.com | XX-HD Series - Heavy duty female 3 pole XLR cable connector - black housing - for outdoor use. RoHS: Compliant |
44 In Stock 175 Factory Stock |
|
$9.4900 / $12.7000 | Buy Now |
DISTI #
62525493
|
Verical | Conn XLR Connector F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1807 | Americas - 40 |
|
$15.6211 / $16.3660 | Buy Now |
DISTI #
NTR-NC3FXX-HD-B-D
|
TME | Plug, XLR, female, PIN: 3, straight, for cable, soldering, 16A, 14AWG Min Qty: 1 | 0 |
|
$7.5600 / $10.8000 | RFQ |
|
Master Electronics | XX-HD Series - Heavy duty female 3 pole XLR cable connector - black housing - for outdoor use. RoHS: Compliant |
44 In Stock 175 Factory Stock |
|
$9.4900 / $12.7000 | Buy Now |
Part Details for NC3FXX-HD-B-D
NC3FXX-HD-B-D CAD Models
NC3FXX-HD-B-D Part Data Attributes:
|
NC3FXX-HD-B-D
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FXX-HD-B-D
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Body Depth | 2.91 inch | |
Body Diameter | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 8u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 14 AWG | |
Withdrawl Force-Min | 20.016 N |