Part Details for NC3MD-LX-HA by Neutrik USA Inc
Overview of NC3MD-LX-HA by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NC3MD-LX-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2231
|
Newark | Receptacle Dlx Series 3 Pin Male - Crimp - Nickel/Silver Rohs Compliant: Yes |Neutrik NC3MD-LX-HA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.6700 | Buy Now |
DISTI #
568-NC3MD-LX-HA
|
Mouser Electronics | XLR Connectors 3P M RECEPT DLX SER CRIMP - NICKL/SILVER RoHS: Compliant | 155 |
|
$3.3700 / $4.8000 | Buy Now |
DISTI #
70548942
|
RS | 3 Way Cable Mount XLR Connector, Male, Silver over Nickel Plated Contacts, 50 V | Neutrik NC3MD-LX-HA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2500 / $5.4200 | RFQ |
|
Onlinecomponents.com | DLX Crimp Series - 3 pole male receptacle - crimp termination (Standard B-Crimp) - Nickel housing - silver contacts The DLX series features a compact all metal housing with an ingenious duplex ground contact - which offers excellent RF protection and sh RoHS: Compliant | 0 |
|
$2.8100 / $4.2700 | Buy Now |
DISTI #
NTR-NC3MD-LX-HA
|
TME | Socket, XLR, male, PIN: 3, straight, crimped, silver, 19x24mm Min Qty: 1 | 4 |
|
$4.2500 / $5.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for NC3MD-LX-HA
NC3MD-LX-HA CAD Models
NC3MD-LX-HA Part Data Attributes:
|
NC3MD-LX-HA
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3MD-LX-HA
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Male, Crimp Terminal, Hole .115-.125, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Body Breadth | 1.22 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | XLR | |
Contact Finish Mating | AG ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 20.016 N | |
Insulation Resistance | 10000000000 Ω | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 20.016 N |