NC3MDM3-V
Neutrik USA Inc
Description: Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle,

Overview of NC3MDM3-V by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for NC3MDM3-V by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 07WX7321
Newark Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Over Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MDM3-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1800
  • 10 $4.8800
  • 25 $4.4600
  • 50 $4.4000
  • 100 $4.0100
  • 200 $3.7300
  • 500 $3.5900
$3.5900 / $5.1800 Buy Now
DISTI # 3937-NC3MDM3-V-ND
DigiKey NC3MDM3-V Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $10.0500
$10.0500 Buy Now
DISTI # 568-NC3MDM3-V
Mouser Electronics XLR Connectors 3P M RECEPT DM3 SER VERT PCB MNT NK/SIL RoHS: Compliant 82
  • 1 $7.2300
  • 10 $6.7600
  • 100 $5.7300
  • 1,000 $5.2500
$5.2500 / $7.2300 Buy Now
DISTI # 70548950
RS Receptacle, DM3 series, 3 pin, male, PCBV, nickel/silver, M3 mounting holes | Neutrik NC3MDM3-V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $7.2600
  • 500 $6.6800
  • 1,000 $5.8100
  • 2,000 $5.0800
  • 5,000 $4.3600
$4.3600 / $7.2600 RFQ
Onlinecomponents.com D Series - 3 pole male receptacle - vertical PCB mount, nickel housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized RoHS: Compliant 100 In Stock
  • 5 $7.2700
  • 25 $6.5200
  • 100 $5.4400
  • 300 $5.3900
  • 500 $5.1900
  • 1,000 $4.8500
  • 2,500 $4.8000
  • 5,000 $4.7500
$4.7500 / $7.2700 Buy Now
DISTI # 79361409
Verical Conn IP40 XLR Connector M 3Signal/1Ground POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2413 Americas - 100
  • 10 $9.4510
  • 25 $8.4760
  • 100 $7.0720
  • 300 $7.0070
  • 500 $6.7470
$6.7470 / $9.4510 Buy Now
DISTI # NTR-NC3MDM3-V
TME Connector: XLR, socket, male, PIN: 3, straight, THT, silver, 6A Min Qty: 1 0
  • 1 $5.9400
  • 3 $5.3500
  • 10 $4.7600
  • 50 $4.1500
$4.1500 / $5.9400 RFQ
Master Electronics D Series - 3 pole male receptacle - vertical PCB mount, nickel housing - silver contacts - M3 mounting holes Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized RoHS: Compliant 100 In Stock
  • 5 $7.2700
  • 25 $6.5200
  • 100 $5.4400
  • 300 $5.3900
  • 500 $5.1900
  • 1,000 $4.8500
  • 2,500 $4.8000
  • 5,000 $4.7500
$4.7500 / $7.2700 Buy Now

CAD Models for NC3MDM3-V by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NC3MDM3-V by Neutrik USA Inc

NC3MDM3-V
Neutrik USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Neutrik
Additional Feature
STANDARD: IEC 61076-2-103, IP40
Body/Shell Style
RECEPTACLE
Configuration
1X1 VERTICAL
Connector Type
XLR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mounting Type
BOARD AND PANEL
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. NC3MDM3-V
    Neutrik USA Inc
    Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC3MDM3-V by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC3MDM3-V by Neutrik USA Inc

Select Manufacturer
Which Manufacturer of NC3MDM3-V would you like to use for your alert(s)?
  • Please alert me when NC3MDM3-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC3MDM3-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC3MDM3-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC3MDM3-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC3MDM3-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC3MDM3-V by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: