There are no models available for this part yet.
Overview of NC3MRX-B by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC3MRX-B by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M5704
|
Newark | Xlr Audio Connector, Plug, 3, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3MRX-B (Alternate Part Number: 7613187000669 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$8.1700 / $10.5200 | Buy Now | |
DISTI #
88K0907
|
Newark | Connector, Xlr, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:Rx Series, Colour:Black Rohs Compliant: Yes |Neutrik NC3MRX-B (Alternate Part Number: 7613187000669 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $9.1200 | Buy Now | |
DISTI #
3937-NC3MRX-B-ND
|
DigiKey | NC3MRX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
495 In Stock |
|
$20.1500 | Buy Now | |
DISTI #
568-NC3MRX-B
|
Mouser Electronics | XLR Connectors 3P RT ANGLE MALE GOLD CONTACTS RoHS: Compliant | 53 |
|
$8.3100 / $10.4700 | Buy Now | |
Onlinecomponents.com | RX Series - 3 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
98 In Stock |
|
$7.6500 / $9.9900 | Buy Now | ||
DISTI #
51648843
|
Verical | Conn XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1710 | Americas - 95 |
|
$10.1530 / $12.9870 | Buy Now | |
DISTI #
NTR-NC3MRX-B
|
TME | Connector: XLR, plug, male, PIN: 3, angled 90°, swivel, for cable Min Qty: 1 | 0 |
|
$9.4900 / $13.4900 | RFQ | |
Powell Electronics | Cable end RX series 3 pin male right ang Min Qty: 50 | 495 |
|
$11.0800 | Buy Now | ||
Master Electronics | RX Series - 3 pole right angle male cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable - RoHS: Compliant |
98 In Stock |
|
$7.6500 / $9.9900 | Buy Now |
CAD Models for NC3MRX-B by Neutrik USA Inc
Part Data Attributes for NC3MRX-B by Neutrik USA Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEUTRIK AG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Neutrik
|
Connector Type
|
AUDIO/RCA CONNECTOR
|