Part Details for NC3MX1-TOP by Neutrik USA Inc
Overview of NC3MX1-TOP by Neutrik USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3MX1-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-NC3MX1-TOP
|
Mouser Electronics | XLR Connectors XLR cable end X1-TOP series 3 pole male - nickel/gold - IP 65 and UV rated for cable OD 5 - 10 mm RoHS: Compliant | 20 |
|
$10.0100 / $11.9600 | Buy Now |
DISTI #
74939012
|
RS | XLR Chassis Connector, Male, 3-Pole, Top Entry, Outdoor, TOP Series | Neutrik NC3MX1-TOP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 | RFQ |
|
Onlinecomponents.com | XLR Chassis Connector, Male, 3-Pole, Top Entry, Outdoor, TOP Series | Neutrik NC3MX1-TOP |
200 In Stock 250 Factory Stock |
|
$9.1100 / $12.0600 | Buy Now |
DISTI #
79055078
|
Verical | NC3MX1-TOP Min Qty: 5 Package Multiple: 5 Date Code: 2350 | Americas - 200 |
|
$12.2182 / $15.5412 | Buy Now |
|
Master Electronics | XLR Chassis Connector, Male, 3-Pole, Top Entry, Outdoor, TOP Series | Neutrik NC3MX1-TOP |
200 In Stock 250 Factory Stock |
|
$9.1100 / $12.0600 | Buy Now |