Part Details for NC4FRX-B by Neutrik USA Inc
Overview of NC4FRX-B by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC4FRX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5889
|
Newark | Connector, Xlr Audio, Rcpt, 4Pos, No. Of Contacts:4Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:Rx Series Rohs Compliant: Yes |Neutrik NC4FRX-B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5200 / $13.3400 | Buy Now |
DISTI #
3937-NC4FRX-B-ND
|
DigiKey | NC4FRX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$27.4900 | Buy Now |
DISTI #
568-NC4FRX-B
|
Mouser Electronics | XLR Connectors 4P FEMALE RT ANGLE BLACK/GOLD RoHS: Compliant | 180 |
|
$11.9700 / $13.5400 | Buy Now |
DISTI #
70088352
|
RS | XLR Jack, 4-C, Cable Mount, Rt. Angle, Insulated, Solder, Black 10AR, RX Series | Neutrik NC4FRX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$11.6800 / $14.6000 | Buy Now |
|
Onlinecomponents.com | RX Series - 4 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable RoHS: Compliant |
235 In Stock |
|
$11.5700 / $13.2700 | Buy Now |
DISTI #
80305824
|
Verical | Conn XLR Connector F 4 POS Solder RA Cable Mount 4 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2221 | Americas - 235 |
|
$15.3530 / $17.2510 | Buy Now |
DISTI #
NTR-NC4FRX-B
|
TME | Connector: XLR, plug, female, PIN: 4, angled 90°, swivel, for cable Min Qty: 1 | 2 |
|
$11.7100 / $16.6600 | Buy Now |
|
Master Electronics | RX Series - 4 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable RoHS: Compliant |
235 In Stock |
|
$11.5700 / $13.2700 | Buy Now |