-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX7340
|
Newark | Xlr Audio Connector, Socket, 5, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC5FD-L-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$9.7500 / $12.5400 | Buy Now |
DISTI #
27B4342
|
Newark | Connector, Xlr, Jack, 5 Position, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Dl Series, Body Depth:0.72" Rohs Compliant: Yes |Neutrik NC5FD-L-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$8.9100 / $11.6100 | Buy Now |
DISTI #
3937-NC5FD-L-1-ND
|
DigiKey | 5 pole female receptacle, solder Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19.5500 | Buy Now |
DISTI #
568-NC5FDL-1
|
Mouser Electronics | XLR Connectors 5C FEMALE SOLDER CUP RoHS: Compliant | 521 |
|
$8.7800 / $10.7800 | Buy Now |
DISTI #
NEUNC5FD-L-1
|
Heilind Electronics | NEUTRIK | Americas - 47 in Stock75 On Order |
|
$11.2097 / $13.9000 | Buy Now |
|
Onlinecomponents.com | DL Series - 5 pole female receptacle - solder cups - Nickel housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
198 In Stock |
|
$8.5900 / $10.2800 | Buy Now |
DISTI #
76920631
|
Verical | Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2213 | Americas - 195 |
|
$11.2840 / $13.3640 | Buy Now |
|
Quest Components | CONNECTOR, XLR, RECEPTACLE, 5 POS | 6 |
|
$9.9338 / $13.2450 | Buy Now |
DISTI #
NTR-NC5FDL1
|
TME | Connector: XLR, socket, female, PIN: 5, soldering, silver, 7.5A, 1mm2 Min Qty: 1 | 1 |
|
$11.3900 / $14.7400 | Buy Now |
DISTI #
NEUNC5FD-L-1
|
Interstate Connecting Components | NEUTRIK | 1422 On Order |
|
$11.2097 / $13.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC5FD-L-1
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5FD-L-1
Neutrik USA Inc
Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103 | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |