There are no models available for this part yet.
Overview of NC5FD-L-BAG-1 by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR03AM-16#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag | |
CR12PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for NC5FD-L-BAG-1 by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27B4344
|
Newark | Connector, Xlr Audio, Rcpt, 5Pos, No. Of Contacts:5Contacts, Gender:Receptacle, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:Dl Series Rohs Compliant: Yes |Neutrik NC5FD-L-BAG-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$9.1400 / $11.9200 | Buy Now | |
DISTI #
3937-NC5FD-L-BAG-1-ND
|
DigiKey | 5 pole female receptacle, solder Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
660 In Stock |
|
$20.0500 | Buy Now | |
DISTI #
568-NC5FD-L-BAG-1
|
Mouser Electronics | XLR Connectors 5P F RECEPT DL1 SER SODER CUPS NCKL/SIL RoHS: Compliant | 347 |
|
$9.2000 / $11.6900 | Buy Now | |
DISTI #
70088495
|
RS | RECEPTACLE DL1 SERIES 5 PIN FEMALE | Neutrik NC5FD-L-BAG-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$9.0900 / $11.8100 | Buy Now | |
DISTI #
NEUNC5FD-L-BAG-1
|
Heilind Electronics | RECEPTACLE DL1 SERIES 5 P | Americas - 40 in Stock |
|
$10.1846 / $10.5080 | Buy Now | |
Onlinecomponents.com | DL Series - 5 pole female receptacle - solder cups, black metal housing, silver contacts Universal D-size metal body XLR panel mount series. UL recognized component. RoHS: Compliant |
135 In Stock |
|
$9.4500 / $11.6000 | Buy Now | ||
DISTI #
62207082
|
Verical | Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2035 | Americas - 135 |
|
$12.4150 / $15.0800 | Buy Now | |
DISTI #
NTR-NC5FD-L-BAG-1
|
TME | Connector: XLR, socket, female, PIN: 5, straight, with push button Min Qty: 1 | 0 |
|
$11.7200 / $16.8600 | RFQ | |
DISTI #
NEUNC5FD-L-BAG-1
|
Interstate Connecting Components | RECEPTACLE DL1 SERIES 5 P | 13 |
|
$10.1846 / $10.5080 | Buy Now | |
Powell Electronics | Receptacle DL1 series 5 pin female - sol Min Qty: 100 | 462 |
|
$11.0300 | Buy Now |
CAD Models for NC5FD-L-BAG-1 by Neutrik USA Inc
Part Data Attributes for NC5FD-L-BAG-1 by Neutrik USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEUTRIK AG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Neutrik
|
Connector Type
|
XLR
|