Part Details for NC5FDX-TOP by Neutrik USA Inc
Overview of NC5FDX-TOP by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC592A | Analog Devices | LT1636CDD - Over-The-Top, Micr | |
DC593A | Analog Devices | LT1637CDD - Over-The-Top, Micr | |
DC594A | Analog Devices | LT1638CDD - Dual, Over-The-Top |
Price & Stock for NC5FDX-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9388
|
Newark | Chassis Connector Female 5Pole Top, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Chassis Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:X-Top Series, Rohs Compliant: Yes |Neutrik NC5FDX-TOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$8.0700 / $12.3400 | Buy Now |
DISTI #
95AC5297
|
Newark | Xlr Connector, Jack, 5Pos, Chassis, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Chassis Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Product Range:X-Top Series Rohs Compliant: Yes |Neutrik NC5FDX-TOP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.1800 | Buy Now |
DISTI #
3937-NC5FDX-TOP-ND
|
DigiKey | NC5FDX-TOP Fiber Optic Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$17.0900 | Buy Now |
DISTI #
568-NC5FDX-TOP
|
Mouser Electronics | XLR Connectors 5P F Panel Mnt Rcpt Nickel/Gold TOP RoHS: Compliant | 284 |
|
$7.5900 / $10.2300 | Buy Now |
DISTI #
71725519
|
RS | Chassis Connector, Female 5-Pole, TOP Series | Neutrik NC5FDX-TOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$7.9600 / $10.3300 | Buy Now |
|
Onlinecomponents.com | TOP Series - 5 pole female chassis connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR chassis connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65 and UL50E). Gold RoHS: Compliant |
75 In Stock |
|
$7.3000 / $10.0000 | Buy Now |
DISTI #
NTR-NC5FDX-TOP
|
TME | Connector: XLR, socket, female, PIN: 5, straight, with push button Min Qty: 1 | 0 |
|
$6.7700 / $9.6300 | RFQ |
|
Powell Electronics | Receptacle TOP series 5 pin female - sol Min Qty: 50 | 264 |
|
$9.4000 | Buy Now |
|
Master Electronics | TOP Series - 5 pole female chassis connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR chassis connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65 and UL50E). Gold RoHS: Compliant |
75 In Stock |
|
$7.3000 / $10.0000 | Buy Now |