Part Details for NC5FRX-B by Neutrik USA Inc
Overview of NC5FRX-B by Neutrik USA Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5FRX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5712
|
Newark | Xlr Audio Connector, Socket, 5, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC5FRX-B (Alternate Part Number: 7613187000454 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$15.1000 / $19.4300 | Buy Now |
DISTI #
3937-NC5FRX-B-ND
|
DigiKey | NC5FRX-B Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$38.8700 | Buy Now |
DISTI #
568-NC5FRX-B
|
Mouser Electronics | XLR Connectors 5P FEMALE RT ANGLE BLACK/GOLD RoHS: Compliant | 68 |
|
$15.7000 / $24.2900 | Buy Now |
DISTI #
70549022
|
RS | Cable end RX series 5 pin female right angle - black/gold | Neutrik NC5FRX-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$18.7300 / $24.3200 | Buy Now |
DISTI #
NEUNC5FRX-B
|
Heilind Electronics | Americas - 5 in Stock |
|
$27.2000 | Buy Now | |
|
Onlinecomponents.com | RX Series - 5 pole right angle female cable connector - black metal housing - gold contacts The RX Series is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable RoHS: Compliant |
195 In Stock |
|
$15.2600 / $24.5400 | Buy Now |
DISTI #
81015986
|
Verical | Conn XLR Connector F 5 POS RA Cable Mount 5 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2421 | Americas - 189 |
|
$18.5178 / $30.2589 | Buy Now |
DISTI #
NTR-NC5FRX-B
|
TME | Connector: XLR, plug, female, PIN: 5, angled 90°, swivel, for cable Min Qty: 1 | 0 |
|
$15.2600 / $21.8000 | RFQ |
DISTI #
NEUNC5FRX-B
|
Interstate Connecting Components | 1 |
|
$27.2000 | Buy Now | |
|
Powell Electronics | Cable end RX series 5 pin female right a Min Qty: 50 | 165 |
|
$21.3800 | Buy Now |
Part Details for NC5FRX-B
NC5FRX-B CAD Models
NC5FRX-B Part Data Attributes
|
NC5FRX-B
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC5FRX-B
Neutrik USA Inc
XLR SOCKET, 5P, 90DEGXLR SOCKET, 5P, 90DEG; Poles, No. of:5; Voltage rating, AC:50V; Area, wire size max:1.0mm2; Capacitance, XLR:7pF; Connector type:XLR Socket; Current rating:7.5A; Depth, external:69.3mm; Diameter, body:20.4mm;
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Neutrik | |
Connector Type | AUDIO/RCA CONNECTOR |