Part Details for NC5FX-BAG by Neutrik USA Inc
Overview of NC5FX-BAG by Neutrik USA Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag | |
CR03AM-16#F00 | Renesas Electronics Corporation | Thyristors, TO-92*, /Bag | |
CR12PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for NC5FX-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4349
|
Newark | Xlr Audio Connector, Receptacle, 5Pos, No. Of Contacts:5Contacts, Gender:Receptacle, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:X Series Rohs Compliant: Yes |Neutrik NC5FX-BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$7.9000 / $10.1900 | Buy Now |
DISTI #
3937-NC5FX-BAG-ND
|
DigiKey | 5 pole female cable connector wi Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
528 In Stock |
|
$17.3300 | Buy Now |
DISTI #
568-NC5FX-BAG
|
Mouser Electronics | XLR Connectors 5P F CBLE END X SER BLACK/SILVER RoHS: Compliant | 390 |
|
$7.5900 / $10.0000 | Buy Now |
DISTI #
70549024
|
RS | XLR Cable Connector, 5-Pin, Female, Black/Silver, X Series | Neutrik NC5FX-BAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.0800 / $10.1000 | Buy Now |
DISTI #
NEUNC5FX-BAG
|
Heilind Electronics | Americas - 39 in Stock |
|
$8.8000 / $9.0794 | Buy Now | |
|
Onlinecomponents.com | X Series - 5 pole female cable connector with black metal housing and silver contacts. The "industry standard" XLR cable connector - easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell - fibreglass reinforced hard RoHS: Compliant |
308 In Stock |
|
$7.4100 / $10.0400 | Buy Now |
DISTI #
52059803
|
Verical | Conn XLR Connector F 5 POS ST Cable Mount 5 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 1604 | Americas - 305 |
|
$9.3418 / $12.1697 | Buy Now |
DISTI #
NTR-NC5FX-BAG
|
TME | Connector: XLR, plug, female, PIN: 5, straight, for cable, 3.5÷8mm, X Min Qty: 1 | 9 |
|
$10.9400 / $15.5200 | Buy Now |
DISTI #
NEUNC5FX-BAG
|
Interstate Connecting Components | 13 |
|
$8.8000 / $9.0794 | Buy Now | |
|
Powell Electronics | Cable end X series 5 pin female - black/ Min Qty: 100 | 528 |
|
$9.5300 | Buy Now |