Part Details for NC5FX-TOP by Neutrik USA Inc
Overview of NC5FX-TOP by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC5FX-TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9389
|
Newark | Cable Connector Fem. 5Pole Top, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:X-Top Series, Svhc:No Svhc (1 Rohs Compliant: Yes |Neutrik NC5FX-TOP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $15.4700 | Buy Now |
|
Onlinecomponents.com | TOP Series - 5 pole female cable connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E) |
7 In Stock 250 On Order |
|
$11.6700 / $20.8000 | Buy Now |
DISTI #
NTR-NC5FX-TOP
|
TME | Plug, XLR, female, PIN: 5, straight, for cable, soldering, 7.5A, TOP Min Qty: 1 | 0 |
|
$9.4600 / $13.3100 | RFQ |
DISTI #
70F1765
|
Bürklin Elektronik | XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, NC5FX-TOP Min Qty: 1 | 27 |
|
$9.2428 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$11.0000 / $16.9200 | Buy Now |
|
Master Electronics | TOP Series - 5 pole female cable connector - TRUE OUTDOOR PROTECTION (TOP) The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E) |
7 In Stock 250 On Order |
|
$11.6700 / $20.8000 | Buy Now |